Subtotal (1 unit)*
£174.56
(exc. VAT)
£209.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.56 |
*price indicative
- RS Stock No.:
- 666-288
- Mfr. Part No.:
- RC2780
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Wrench | |
| Torque Rating | 1350Nm | |
| Drive Size | 1/2 in | |
| Sound Level | 85dBA | |
| Motor Type | Pneumatic | |
| Handle Type | Bi-Material | |
| Overall Length | 193mm | |
| Speed | 10000rpm | |
| Standards/Approvals | CE | |
| Series | S1 | |
| Weight | 2.42kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Wrench | ||
Torque Rating 1350Nm | ||
Drive Size 1/2 in | ||
Sound Level 85dBA | ||
Motor Type Pneumatic | ||
Handle Type Bi-Material | ||
Overall Length 193mm | ||
Speed 10000rpm | ||
Standards/Approvals CE | ||
Series S1 | ||
Weight 2.42kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Impact wrench is engineered for precision and efficiency in demanding industrial and automotive applications. With its Advanced functionality, this Compact tool enables effortless tightening and loosening through a simple pushbutton, offering three tightening speeds and one loosening speed. Designed for high-intensity use, it boasts a powerful cold motor that delivers an impressive 1,350 Nm of torque, surpassing standard capabilities for 1/2 inch wrenches. Its innovative design minimises vibrations, making it an invaluable companion for professionals seeking reliability and performance in fast-paced environments.
Practical one push button for reversing tightening and loosening actions
Three adjustable tightening speeds enhance versatility across tasks
Lightweight construction at 2420 g ensures less operator fatigue
Revolutionary double hammer Punch technology reduces vibrations
A Compact design suitable for both industrial maintenance and automotive applications
Cold insulating casing for enhanced user comfort and tool longevity
A sensitive touch control button for precise operation
Integrated suspension ring allows for easy storage and handling
Compliant with 2006/42/CE standards ensuring safety and quality
Guaranteed under M2 covering technical tools used under normal conditions
Related links
- SAM 1/2 in Impact Wrench
- SAM 1/2 in Compact Angular Impact Wrench 1/2 in Impact Wrench 9000rpm 325 Nm
- SAM 1/2 in Impact Wrench 9000rpm 620 Nm
- SAM 1/2 in Impact Wrench 12000rpm 0.25 Nm
- SAM 1/2 in Mit Winkel 1/2 in Impact Wrench 6000rpm 271 Nm
- SAM 1/2 in Impact Wrench 1/2 in Box Impact Wrench 6500rpm 1350 Nm
- SAM 1/2 in ΩV Cordless Impact Wrench
- SAM 1/2 in 18V, 4 Ah Impact Wrench
