SAM 1/2 in Impact Wrench

Subtotal (1 unit)*

£227.17

(exc. VAT)

£272.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£227.17

*price indicative

RS Stock No.:
666-286
Mfr. Part No.:
RC2751BC
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Wrench

Drive Size

1/2in

Sound Level

89dBA

Motor Type

Pneumatic

Handle Type

Comfort Grip

Overall Length

122mm

Speed

9000rpm

Weight

2.85kg

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Box with mini impact wrench is meticulously engineered for high-performance applications in tight spaces. Employing an exceptional weight/power ratio, this tool maximises power output while enhancing productivity through one-handed operation. Its Compact design ensures unprecedented accessibility, making it an indispensable addition to any toolkit. Crafted with user comfort in mind, the ultra-Compact wrench features a two-material reinforced protection casing and an ergonomic handle. Advanced technologies such as low-consumption functionality and double-hammer Punch reduce vibrations, while the intuitive touch button and variable torque control equip users with the precision needed for various mechanical tasks. Ideal for both professionals and enthusiasts, this versatile impact wrench delivers seamless operation and efficiency.

Unique weight/power ratio ensures optimal performance in confined areas

One handed operation promotes a 20% increase in productivity

Ultra Compact design maximises usability in diverse environments

Constructed with a two material reinforced casing for enhanced durability

Ergonomic handle provides comfort during extended use

Low consumption technology contributes to significant Air savings

Double hammer Punch system effectively reduces vibrations

Sensitive touch button offers precision control with three torque settings

Includes a suspension ring for convenient tool hanging

Compatible with the 200l/min multi flow hose for outstanding Air efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy