Subtotal (1 unit)*
£249.95
(exc. VAT)
£299.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £249.95 |
*price indicative
- RS Stock No.:
- 666-272
- Mfr. Part No.:
- RC1144S
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Wrench | |
| Torque Rating | 1220Nm | |
| Sound Level | 92dBA | |
| Drive Size | 1/2 in | |
| Handle Type | Comfort Grip | |
| Motor Type | Pneumatic | |
| Overall Length | 185mm | |
| Speed | 9000rpm | |
| Weight | 3.65kg | |
| Series | ALUMINIUM SERIES | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Wrench | ||
Torque Rating 1220Nm | ||
Sound Level 92dBA | ||
Drive Size 1/2 in | ||
Handle Type Comfort Grip | ||
Motor Type Pneumatic | ||
Overall Length 185mm | ||
Speed 9000rpm | ||
Weight 3.65kg | ||
Series ALUMINIUM SERIES | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Aluminium impact wrench is designed for professionals seeking a Durable and efficient tool for heavy-duty tasks. Engineered with a structured aluminium casing for enhanced strength, it features a comfortable, sheathed handle for optimum grip during operation. Capable of up to 9000 rotation speed (rpm), this impact wrench allows for quick and effective fastening and loosening of bolts. The rotary reverser is specifically designed with three regulated tightening positions, ensuring precision in various applications. Additionally, the lower exhaust on the ductable silencer minimises noise disruption, making it an Ideal choice for both workshop and site environments.
Lightweight structured aluminium casing enhances portability and durability
Sheathed handle offers superior grip and comfort during use
Steel impact casing provides strength for rigorous tasks
Rotary reverser with three tightening positions improves versatility
Lower exhaust on ductable silencer reduces operational noise
High rotation speed of 9000 rpm allows for Rapid fastening
Vibration control (9.1 m/s²) minimises user fatigue
Noise level at 92 dBa ensures compliance with workplace regulations
Related links
- SAM 1/2 in Impact Wrench
- SAM 1/2 in Compact Angular Impact Wrench 1/2 in Impact Wrench 9000rpm 325 Nm
- SAM 1/2 in Impact Wrench 9000rpm 620 Nm
- SAM 1/2 in Mit Winkel 1/2 in Impact Wrench 6000rpm 271 Nm
- SAM 1/2 in Impact Wrench 12000rpm 0.25 Nm
- SAM 1/2 in Impact Wrench 1/2 in Box Impact Wrench 6500rpm 1350 Nm
- SAM 1/2 in ΩV Cordless Impact Wrench
- SAM 1/2 in 18V, 4 Ah Impact Wrench
