Wera 83 mm 1/2 in Drive Impact Socket, 150 mm length

Subtotal (1 unit)*

£17.22

(exc. VAT)

£20.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.22

*price indicative

RS Stock No.:
267-1438
Distrelec Article No.:
302-63-740
Mfr. Part No.:
05004835001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

Standard Impact Socket

Socket Size

83 mm

Drive Size

1/2 in

Overall Length

150mm

Standards/Approvals

No

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW

8790 C Impaktor Deep socket with 1/2" drive, 18 x 83 mm


The Wera long Impaktor socket wrench insert for use with electric or pneumatic wrenches with 12.5 mm = 1/2" drive. Also usable at low-lying couplings and protruding thread rods. The Impaktor technology ensures a higher-than-average service life even at extreme requirements. With "take it easy" tool finder with color coding by size - for quick and easy identification of the required tool. With hexagon profile and socket with hole. The hexagon profile offers the transmission of high forces and loads the edges of the bolt or the screw head less than a double hexagon profile. For external hexagon bolts and screws.

Robust Impaktor socket wrench inserts for extremely high stress; for use with electric or pneumatic wrenches with 12.5 mm = 1/2" drive

Long socket wrenches for low-lying couplings, also suitable for fitting, protruding thread rods in confined spaces

Hexag

Application:


For external hexagon bolts and screws Design For use with electric or pneumatic wrenches with 12.5 mm = 1/2" drive; with hole for locking pin; long design for low lying couplings and protruding thread rods; with hexagon profile; chromium molybdenum, matt-black. take it easy tool finder With color coding by size as well as size stamping - to help you find the required bit socket quickly and easily.

Related links