Wera 18 x 38 mm 1/2 in Drive Impact Socket, 38mm length

Subtotal (1 unit)*

£9.08

(exc. VAT)

£10.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.08

*price indicative

RS Stock No.:
267-1417
Mfr. Part No.:
05004575001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

18 x 38 mm

Socket Type

Hexagonal

Drive Size

1/2in

Overall Length

38mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

8790 C Impaktor socket with 1/2" drive, 18 x 38 mm


The Wera impaktor socket for use with electric or pneumatic impact wrenches with 12.5mm = ½" drive. The Impaktor technology ensures above-average service life even under extreme conditions. With take it easy tool finder with color coding by size - for easy and fast location of the required tool. With hexagonal profile and grooved socket. The hexagon profile allows the transmission of high forces and puts less strain on the edges of bolts or screw heads than a double hexagon profile. For hexagon headed bolts, screws and nuts.

For use with electric or pneumatic powered impact wrenches with 12.5mm = ½" drive

Impaktor technology for above-average service life

Hexagonal profile enables precise and profile-preserving screw driving with high power transmission

With take it easy tool

Application:


Hexagon headed bolts, screws and nuts Design For use with electric or pneumatic impact wrenches with 12.5mm = ½" drive, with retaining pin hole, chrome-molybdenum, matt black finish. "take it easy" tool finder Color coding to enable the desired socket to be easily located.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy