Wera 14 mm 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 267-1413
- Mfr. Part No.:
- 05004571001
- Brand:
- Wera
Subtotal (1 unit)*
£8.53
(exc. VAT)
£10.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.53 |
*price indicative
- RS Stock No.:
- 267-1413
- Mfr. Part No.:
- 05004571001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Hexagonal | |
| Socket Size | 14 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 38mm | |
| Standards/Approvals | Impaktor technology | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Hexagonal | ||
Socket Size 14 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 38mm | ||
Standards/Approvals Impaktor technology | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
8790 C Impaktor socket with 1/2" drive, 14 x 38 mm
The Wera impaktor socket for use with electric or pneumatic impact wrenches with 12.5mm = ½" drive. The Impaktor technology ensures above-average service life even under extreme conditions. With take it easy tool finder with color coding by size - for easy and fast location of the required tool. With hexagonal profile and grooved socket. The hexagon profile allows the transmission of high forces and puts less strain on the edges of bolts or screw heads than a double hexagon profile. For hexagon headed bolts, screws and nuts.
For use with electric or pneumatic powered impact wrenches with 12.5mm = ½" drive
Impaktor technology for above-average service life
Hexagonal profile enables precise and profile-preserving screw driving with high power transmission
With take it easy tool
Application:
Hexagon headed bolts, screws and nuts Design For use with electric or pneumatic impact wrenches with 12.5mm = ½" drive, with retaining pin hole, chrome-molybdenum, matt black finish. "take it easy" tool finder Color coding to enable the desired socket to be easily located.
Related links
- Teng Tools 14 mm 1/2 Drive Impact Socket, 38mm length
- DeWALT 14 mm 1/2 in Drive Impact Socket, 38mm length
- Expert by Facom 14 mm 1/2 in Drive Impact Socket, 38mm length
- Facom 14 mm 1/2 in Drive Impact Socket, 38mm length
- Wera 13 mm 1/2 in Drive Impact Socket, 38mm length
- SAM 14 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 25 mm 14 mm Drive Impact Socket, 38mm length
- Facom 14 mm 12.7 mm Drive Impact Socket, 38mm length
