Wera 15 mm 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 267-1414
- Mfr. Part No.:
- 05004572001
- Brand:
- Wera
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 267-1414
- Mfr. Part No.:
- 05004572001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 15 mm | |
| Socket Type | Hexagonal | |
| Drive Size | 1/2in | |
| Overall Length | 38mm | |
| Standards/Approvals | No | |
| Drive Type | Electric | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 15 mm | ||
Socket Type Hexagonal | ||
Drive Size 1/2in | ||
Overall Length 38mm | ||
Standards/Approvals No | ||
Drive Type Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
8790 C Impaktor socket with 1/2" drive, 15 x 38 mm
The Wera impaktor socket for use with electric or pneumatic impact wrenches with 12.5mm = ½" drive. The Impaktor technology ensures above-average service life even under extreme conditions. With take it easy tool finder with color coding by size - for easy and fast location of the required tool. With hexagonal profile and grooved socket. The hexagon profile allows the transmission of high forces and puts less strain on the edges of bolts or screw heads than a double hexagon profile. For hexagon headed bolts, screws and nuts.
For use with electric or pneumatic powered impact wrenches with 12.5mm = ½" drive
Impaktor technology for above-average service life
Hexagonal profile enables precise and profile-preserving screw driving with high power transmission
With take it easy tool
Application:
Hexagon headed bolts, screws and nuts Design For use with electric or pneumatic impact wrenches with 12.5mm = ½" drive, with retaining pin hole, chrome-molybdenum, matt black finish. "take it easy" tool finder Color coding to enable the desired socket to be easily located.
Related links
- DeWALT 15 mm 1/2 in Drive Impact Socket, 38mm length
- Expert by Facom 15 mm 1/2 in Drive Impact Socket, 38mm length
- Facom 15 mm 1/2 in Drive Impact Socket, 38mm length
- BETA 15 mm 12.7 mm Drive Impact Socket, 38mm length
- Facom 15 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 15 mm 12.7 mm Drive Impact Socket, 38mm length
- Bahco 15 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 30 mm 15 mm Drive Impact Socket, 38mm length
