RS PRO Black Impact Protector 2 m x 200mm
- RS Stock No.:
- 688-174
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£810.24
(exc. VAT)
£972.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £810.24 |
*price indicative
- RS Stock No.:
- 688-174
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | D Fender | |
| Product Type | Impact Protector | |
| Material | Rubber | |
| Length | 2m | |
| Colour | Black | |
| Height | 150mm | |
| Width | 200mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape D Fender | ||
Product Type Impact Protector | ||
Material Rubber | ||
Length 2m | ||
Colour Black | ||
Height 150mm | ||
Width 200mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO D Fender, 2000 mm Length, Black
RS PRO D Fender is designed to provide robust protection for marine vessels and docking structures. Made from high-quality natural rubber and styrene butadiene rubber, it offers excellent durability and resistance to environmental factors. Ideal for safeguarding against impact damage, this D Fender is a reliable choice for maritime applications.
Features and Benefits
Material: Tyrecord Hi-Fibre provides high durability and impact resistance.
Shape: Trapezoidal design ensures comprehensive protection.
Colour: Black finish for a professional appearance.
Dimensions: 450 mm length, 250 mm width, and 100 mm height for versatile application.
Standards: Complies with REACH standards for safety and environmental protection.
Shape: Trapezoidal design ensures comprehensive protection.
Colour: Black finish for a professional appearance.
Dimensions: 450 mm length, 250 mm width, and 100 mm height for versatile application.
Standards: Complies with REACH standards for safety and environmental protection.
Applications
Warehouses
Distribution centres
Loading docks
Industrial facilities
Distribution centres
Loading docks
Industrial facilities
Additional Information
Complies with REACH standards ensuring safety and environmental responsibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Impact Protector 2 m x 200mm
- RS PRO Black Impact Protector 1 m x 200mm
- RS PRO Black Impact Protector 2 m x 150mm
- RS PRO Black Impact Protector 2 m x 97mm
- RS PRO Black Impact Protector 2 m x 96mm
- RS PRO Black Impact Protector 3 m x 100mm
- RS PRO Black Impact Protector 3 m x 92mm
- RS PRO Black Impact Protector 3 m x 101mm


