Durable Black, Yellow Impact Protector 1 m x 26mm
- RS Stock No.:
- 655-319
- Mfr. Part No.:
- 1111130
- Brand:
- Durable
Subtotal (1 unit)*
£39.53
(exc. VAT)
£47.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 58 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.53 |
*price indicative
- RS Stock No.:
- 655-319
- Mfr. Part No.:
- 1111130
- Brand:
- Durable
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Protection Shape | Corner | |
| Product Type | Impact Protector | |
| Material | Polyurethane Foam | |
| Length | 1m | |
| Colour | Black, Yellow | |
| Width | 26mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Protection Shape Corner | ||
Product Type Impact Protector | ||
Material Polyurethane Foam | ||
Length 1m | ||
Colour Black, Yellow | ||
Width 26mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Durable Corner protection profile C20 magnetic is designed for use in production areas, shipping departments, warehousing, basements, staircases, garages, walls, joists, shelves, cabinets, machines, and storage trolleys. It marks danger zones, protects surfaces and walls, and reduces impact injuries. The profile features colors similar to RAL 1004/9003 according to ASR A1.3, meets fire safety class E under DIN EN 13501-1:2018-12, and is resistant to temperatures ranging from -30°C to +70°C. Its application temperature matches the resistance range, with a profile length of 1 meter and an inner surface of 20 mm on both sides.
Magnetic flexible corner protection profile made of polyurethane foam
For indoor use only
Related links
- Durable Black, Yellow Impact Protector 1 m x 60mm
- Durable Black, Yellow Impact Protector 1 m x 40mm
- Durable Black, Yellow Impact Protector 1 m x 45mm
- RS PRO Black, Yellow Impact Protector 1 m x 40mm
- RS PRO Black, Yellow Impact Protector 1 m x 150mm
- RS PRO Black, Yellow Impact Protector 1 m x 300mm
- RS PRO Black, Yellow Impact Protector 1 m x 160mm
- Addgards Black, Yellow Impact Protector 1 m x 600 mm 1m
