Durable Yellow, Black Impact Protector 1 m x 40 mm 40mm

Subtotal (1 unit)*

£44.34

(exc. VAT)

£53.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.34

*price indicative

RS Stock No.:
655-318
Mfr. Part No.:
1110130
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Product Type

Impact Protector

Protection Shape

Cylindrical

Material

Polyurethane Foam

Length

1m

Colour

Yellow, Black

Width

40mm

Diameter

40mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Durable Corner protection profile C25R magnetic is ideal for use in production areas, shipping departments, warehouses, basements, staircases, garages, walls, joists, shelves, cabinets, machines, and storage trolleys. It marks danger zones, protects surfaces and walls, and mitigates impact injuries. The profile features colors similar to RAL 1004/9003 as per ASR A1.3, meets fire safety class E under DIN EN 13501-1:2018-12, and is temperature resistant from -30°C to +70°C. The application temperature range matches the resistance range, and each profile measures 1 meter in length with an inner surface of 25 mm on both sides.

Magnetic flexible corner protection profile made of polyurethane foam

For indoor use only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy