Milwaukee M12FQID-202X - Cordless Impact Driver with 2 Batteries, 2 Ah 2200bpm, 3400 bpm, 950 bpm
- RS Stock No.:
- 238-2565
- Mfr. Part No.:
- M12FQID-202X
- Brand:
- Milwaukee
Subtotal (1 unit)*
£323.00
(exc. VAT)
£387.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £323.00 |
*price indicative
- RS Stock No.:
- 238-2565
- Mfr. Part No.:
- M12FQID-202X
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Corded/Cordless | Cordless | |
| Torque Rating | 50Nm | |
| Product Type | Impact Driver | |
| Impact Rate | 2200bpm, 3400bpm, 950bpm | |
| Motor Type | Brushless | |
| Sound Level | 76dBA | |
| Battery Voltage | 12V | |
| Handle Type | In-Line | |
| Number of Batteries | 2 | |
| Overall Length | 132mm | |
| Standards/Approvals | No | |
| Weight | 1.1kg | |
| Battery Capacity | 2Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Corded/Cordless Cordless | ||
Torque Rating 50Nm | ||
Product Type Impact Driver | ||
Impact Rate 2200bpm, 3400bpm, 950bpm | ||
Motor Type Brushless | ||
Sound Level 76dBA | ||
Battery Voltage 12V | ||
Handle Type In-Line | ||
Number of Batteries 2 | ||
Overall Length 132mm | ||
Standards/Approvals No | ||
Weight 1.1kg | ||
Battery Capacity 2Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Impact Driver, 50 Nm Maximum Torque, 12V Voltage Rating - M12FQID-202X
This impact driver is part of the Milwaukee M12 FUEL range and features a brushless motor for enhanced performance. Designed with a Compact profile, it weighs just 1.1 kg including the battery. The tool operates quietly, registering at only 76 dB(A) during use, and is equipped with Advanced technology to improve efficiency and reliability.
Features & Benefits
• Brushless motor delivers up to 3200 rpm for fast screw driving
• 4-Mode DRIVE CONTROL allows customised speed and torque settings
• FLUID-DRIVE hydraulic powertrain ensures quieter and smoother operation
• Digital overload protection enhances tool and battery performance
• Comes with two 2 Ah battery packs for extended usage
• 1/4 inch drive allows for a versatile range of attachments
• 4-Mode DRIVE CONTROL allows customised speed and torque settings
• FLUID-DRIVE hydraulic powertrain ensures quieter and smoother operation
• Digital overload protection enhances tool and battery performance
• Comes with two 2 Ah battery packs for extended usage
• 1/4 inch drive allows for a versatile range of attachments
Applications
• Used for wood fastening in sensitive noise environments
• Suitable for tasks requiring precision torque adjustments
• Ideal for electrical and mechanical assembly work
• Perfect for on-site repairs and installations
• Suitable for tasks requiring precision torque adjustments
• Ideal for electrical and mechanical assembly work
• Perfect for on-site repairs and installations
What advantages does the brushless motor provide in this tool?
The brushless motor enhances efficiency by delivering constant power output and reducing wear and tear, leading to a longer tool lifespan and decreased maintenance needs.
How does the FLUID-DRIVE hydraulic powertrain improve performance?
This system minimises metal-on-metal contact resulting in quieter operation and a smoother experience while working, which is beneficial for prolonged tasks.
Can this tool handle heavy-duty applications?
Yes, the maximum torque of 50 Nm allows it to handle various heavy-duty tasks, making it suitable for both professional and DIY projects.
What type of battery compatibility does this driver offer?
It is compatible with M12 battery tools, specifically using the supplied 2 Ah battery packs for efficient power supply and extended operational time.
How does the digital overload protection feature function?
The digital overload protection automatically adjusts the power to prevent damage to the tool and battery under heavy load conditions, ensuring consistent performance during tough applications.
Related links
- Milwaukee M12FQID-0 - Cordless Impact Driver 2200bpm 950 bpm
- Milwaukee M12BID-202C - Cordless Impact Driver with 2 Batteries, 2 Ah
- DeWALT DCF850D2T-QW - Cordless Impact Driver 475 W with 2 Batteries, 2 Ah 3800rpm
- DeWALT DCF840D2T-QW - Cordless Impact Driver 380 W with 2 Batteries, 2 Ah 4200rpm
- Bosch 0.601.9A6.976 - Cordless Impact Driver with 1 Batteries, 2 Ah 3100bpm
- Milwaukee M18FQID-502X - Cordless Impact Driver with 1 Batteries 2900 bpm, 4000 bpm
- DeWALT DCF860E2T-QW - Cordless Impact Driver with 2 Batteries, 1.7 Ah
- Flex 516228 - Cordless Impact Driver with 2 Batteries, 5 Ah
