DeWALT DCF850D2T-QW - Cordless Impact Driver 475 W with 2 Batteries, 2 Ah 3800rpm
- RS Stock No.:
- 657-086
- Mfr. Part No.:
- DCF850D2T-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
£363.57
(exc. VAT)
£436.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £363.57 |
*price indicative
- RS Stock No.:
- 657-086
- Mfr. Part No.:
- DCF850D2T-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Impact Driver | |
| Torque Rating | 205Nm | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3800rpm | |
| Speed | 3250rpm | |
| Motor Type | Brushless | |
| Sound Level | 88dBA | |
| Battery Voltage | 18V | |
| Chuck Size | 0.25in | |
| Power Rating | 475W | |
| Number of Batteries | 2 | |
| Overall Length | 101mm | |
| Series | DCF850D2T | |
| Standards/Approvals | No | |
| Overall Height | 200mm | |
| Weight | 1.2kg | |
| Battery Capacity | 2Ah | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Impact Driver | ||
Torque Rating 205Nm | ||
Corded/Cordless Cordless | ||
Impact Rate 3800rpm | ||
Speed 3250rpm | ||
Motor Type Brushless | ||
Sound Level 88dBA | ||
Battery Voltage 18V | ||
Chuck Size 0.25in | ||
Power Rating 475W | ||
Number of Batteries 2 | ||
Overall Length 101mm | ||
Series DCF850D2T | ||
Standards/Approvals No | ||
Overall Height 200mm | ||
Weight 1.2kg | ||
Battery Capacity 2Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Brushless Compact Impact Driver is engineered for both performance and convenience, making it the perfect companion for professionals in construction, industrial and automotive tasks. Its innovative design delivers an impressive torque of 205Nm while being housed in a remarkably Compact 100mm body. This perfect harmony between power and size allows you to manoeuvre effortlessly into tight spots and execute jobs with speed. The tools Advanced features, including its three-mode switch and Precision Drive, provide enhanced control, allowing for safe and precise fastening.
18V XR Brushless Impact Driver offers high performance and longevity
Delivers up to 205 Nm of torque for tackling tough applications
Compact 101mm length allows access to tight spaces with ease
Weighs just 0.95 kg (tool only) for outstanding portability
'Drop and Load' bit holder enables seamless one-handed operation
Three-mode switch enhances control for various tasks
Precision Drive feature helps prevent material and fastener damage
3X LED ring light provides excellent lighting for improved visibility
Related links
- DeWALT DCF850D2T-QW - Cordless Impact Driver 475 W with 2 Batteries, 2 Ah 3800rpm
- DeWALT DCF840D2T-QW - Cordless Impact Driver 380 W with 2 Batteries, 2 Ah 4200rpm
- DeWALT DCF850E2T-QW - Cordless Impact Driver 475 W with 2 Batteries, 1.7 Ah 3250bpm
- DeWALT DCF850P2T-QW - Cordless Impact Driver 475 W with 2 Batteries
- Milwaukee M12BID-202C - Cordless Impact Driver with 2 Batteries, 2 Ah
- Bosch 0.601.9A6.976 - Cordless Impact Driver with 1 Batteries, 2 Ah 3100bpm
- Milwaukee M12FQID-202X - Cordless Impact Driver with 2 Batteries 3400 bpm, 950 bpm
- DeWALT DCF860E2T-QW - Cordless Impact Driver with 2 Batteries, 1.7 Ah
