DeWALT DCF850E2T-QW - Cordless Impact Driver 475 W with 2 Batteries, 1.7 Ah 3250bpm

Subtotal (1 unit)*

£353.06

(exc. VAT)

£423.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£353.06

*price indicative

RS Stock No.:
243-0175
Mfr. Part No.:
DCF850E2T-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Corded/Cordless

Cordless

Product Type

Impact Driver

Impact Rate

3250bpm

Torque Rating

205.0Nm

Motor Type

Brushless

Battery Voltage

18V

Power Rating

475W

Number of Batteries

2

Overall Length

101mm

Overall Height

200mm

Series

XR

Weight

900g

Standards/Approvals

RoHS

Battery Capacity

1.7Ah

COO (Country of Origin):
CN
The Dewalt's POWERSTACK XR Brushless compact impacr driver. It is Ultra-compact machine combined with the compactness and power of Powerstack batteries.

3 LED lights to provide excellent illumination of the work piece

The best control for each application is obtained thanks to 3 speeds and 3 torque settings, including Precision Mode

Powerful brushless motor delivering up to 205Nm of torque ensuring the mo

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy