Semikron SK 50 MLI 066, SEMITOP3 , N-Channel Series IGBT Module, 60 A max, 600 V, Through Hole
- RS Stock No.:
- 905-6138
- Mfr. Part No.:
- SK 50 MLI 066
- Brand:
- Semikron
Stock information currently inaccessible
- RS Stock No.:
- 905-6138
- Mfr. Part No.:
- SK 50 MLI 066
- Brand:
- Semikron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Maximum Continuous Collector Current | 60 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Package Type | SEMITOP3 | |
| Configuration | Series | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 36 | |
| Transistor Configuration | Series | |
| Dimensions | 55 x 31 x 15.43mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Maximum Continuous Collector Current 60 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Package Type SEMITOP3 | ||
Configuration Series | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 36 | ||
Transistor Configuration Series | ||
Dimensions 55 x 31 x 15.43mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- IT
