onsemi NGTG20N60L2TF1G IGBT, 105 (Pulse) A 600 V, 3-Pin TO-3PF, Through Hole
- RS Stock No.:
- 801-6804
- Mfr. Part No.:
- NGTG20N60L2TF1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£2.88
(exc. VAT)
£3.46
(inc. VAT)
- RS Stock No.:
- 801-6804
- Mfr. Part No.:
- NGTG20N60L2TF1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Continuous Collector Current | 105 (Pulse) A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 64 W | |
| Package Type | TO-3PF | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 15.5 x 5.5 x 26.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Continuous Collector Current 105 (Pulse) A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 64 W | ||
Package Type TO-3PF | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 15.5 x 5.5 x 26.5mm | ||
Maximum Operating Temperature +150 °C | ||
