onsemi NGTB15N60EG IGBT, 30 A 600 V, 3-Pin TO-220, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

£1.80

(exc. VAT)

£2.16

(inc. VAT)

RS Stock No.:
773-7361
Mfr. Part No.:
NGTB15N60EG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Continuous Collector Current

30 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

117 W

Package Type

TO-220

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

10.28 x 4.82 x 15.75mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C