onsemi NGTB15N60S1EG IGBT, 30 A 600 V, 4-Pin TO-220, Through Hole
- RS Stock No.:
- 769-5804
- Mfr. Part No.:
- NGTB15N60S1EG
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 pack of 2 units)*
£1.80
(exc. VAT)
£2.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £0.90 | £1.80 |
| 20 - 198 | £0.72 | £1.44 |
| 200 - 498 | £0.555 | £1.11 |
| 500 - 998 | £0.495 | £0.99 |
| 1000 + | £0.40 | £0.80 |
*price indicative
- RS Stock No.:
- 769-5804
- Mfr. Part No.:
- NGTB15N60S1EG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Continuous Collector Current | 30 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 117 W | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Dimensions | 10.28 x 4.82 x 15.75mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Continuous Collector Current 30 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 117 W | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
