Vishay Single Type N-Channel Power MOSFET, 6.8 A, 600 V TO-247AC

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.69

(exc. VAT)

£10.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.738£8.69
25 - 45£1.566£7.83
50 - 120£1.478£7.39
125 - 245£1.39£6.95
250 +£1.304£6.52

*price indicative

RS Stock No.:
180-8667
Distrelec Article No.:
304-30-845
Mfr. Part No.:
IRFPC40PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

6.8A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-247AC

Maximum Drain Source Resistance Rds

1.2Ω

Maximum Gate Source Voltage Vgs

±20 V

Maximum Power Dissipation Pd

150W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

60nC

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Standards/Approvals

RoHS 2002/95/EC

Length

16.25mm

Width

15.87 mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is an N-channel, TO-247AC-3 package is a new age product with a drain-source voltage of 600V and maximum gate-source voltage of 20V. It has a drain-source resistance of 1.2ohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 150W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Dynamic dV/dt rating

• Ease of paralleling

• Fast switching

• Isolated central mounting hole

• Lead (Pb) free component

• Operating temperature ranges between -55°C and 150°

• Repetitive avalanche rated

• Simple drive requirements

Applications


• Battery chargers

• Inverters

• Power supplies

• Switching mode power supply (SMPS)

Related links