Vishay Single Type N-Channel Power MOSFET, 10 A, 400 V IRF740ALPBF
- RS Stock No.:
- 180-8304
- Mfr. Part No.:
- IRF740ALPBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 50 units)*
£63.90
(exc. VAT)
£76.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £1.278 | £63.90 |
| 100 - 200 | £1.214 | £60.70 |
| 250 + | £1.15 | £57.50 |
*price indicative
- RS Stock No.:
- 180-8304
- Mfr. Part No.:
- IRF740ALPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 400V | |
| Maximum Drain Source Resistance Rds | 0.55Ω | |
| Maximum Power Dissipation Pd | 125W | |
| Maximum Gate Source Voltage Vgs | ±30 V | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.65mm | |
| Width | 10.67 mm | |
| Height | 4.83mm | |
| Standards/Approvals | IEC 61249-2-21, RoHS 2002/95/EC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 400V | ||
Maximum Drain Source Resistance Rds 0.55Ω | ||
Maximum Power Dissipation Pd 125W | ||
Maximum Gate Source Voltage Vgs ±30 V | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Length 9.65mm | ||
Width 10.67 mm | ||
Height 4.83mm | ||
Standards/Approvals IEC 61249-2-21, RoHS 2002/95/EC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay IRF740AL is a N-channel power MOSFET having drain to source(Vds) voltage of 400V.The gate to source voltage(VGS) is 30V. It is having D2PAK (TO-263)and I2PAK (TO-262) package. It offers drain to source resistance (RDS.) 0.55ohms at 10VGS. Maximum drain current 10A.
Low gate charge Qg results in simple drive requirement
Improved gate, avalanche, and dynamic dV/dt ruggedness
Fully characterized capacitance and avalanche voltage and current
Related links
- Vishay Single Type N-Channel Power MOSFET 400 V
- Vishay Single Type N-Channel Power MOSFET 600 V TO-247AC
- Vishay Single Type N-Channel Power MOSFET 600 V, 3-Pin TO-247AC
- Vishay Single Type N-Channel Power MOSFET 200 V TO-220AB
- Vishay Single Type N-Channel Power MOSFET 500 V TO-263
- Vishay Single Type N-Channel Power MOSFET 200 V TO-220AB IRL620PBF
- Vishay Single Type N-Channel Power MOSFET 600 V, 3-Pin TO-247AC IRFP27N60KPBF
- Vishay Single Type N-Channel Power MOSFET 500 V TO-263 IRFS11N50APBF
