IXYS MIXA300PF1200TSF, SimBus F , N-Channel Dual IGBT Transistor Module, 465 A max, 1200 V, PCB Mount

Stock information currently inaccessible
RS Stock No.:
124-0711
Mfr. Part No.:
MIXA300PF1200TSF
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Maximum Continuous Collector Current

465 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

1.5 kW

Package Type

SimBus F

Configuration

Dual

Mounting Type

PCB Mount

Channel Type

N

Pin Count

11

Transistor Configuration

Series

Dimensions

152 x 62 x 17mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy