Infineon FF200R12KE4 Series IGBT Module, 240 A 1200 V AG-62MM-1, Panel Mount
- RS Stock No.:
- 111-6105
- Mfr. Part No.:
- FF200R12KE4
- Brand:
- Infineon
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£124.87
(exc. VAT)
£149.84
(inc. VAT)
- RS Stock No.:
- 111-6105
- Mfr. Part No.:
- FF200R12KE4
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 240 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 1.1 kW | |
| Configuration | Series | |
| Package Type | AG-62MM-1 | |
| Mounting Type | Panel Mount | |
| Channel Type | N | |
| Transistor Configuration | Series | |
| Dimensions | 106.4 x 61.4 x 30.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 240 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 1.1 kW | ||
Configuration Series | ||
Package Type AG-62MM-1 | ||
Mounting Type Panel Mount | ||
Channel Type N | ||
Transistor Configuration Series | ||
Dimensions 106.4 x 61.4 x 30.9mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||

