- RS Stock No.:
- 193-6557
- Mfr. Part No.:
- FIHAA01C1F
- Brand:
- XP Power
5 In stock - FREE next working day delivery available
Added
Price Each
£15.27
(exc. VAT)
£18.32
(inc. VAT)
Units | Per unit |
1 - 4 | £15.27 |
5 - 9 | £14.34 |
10 + | £13.80 |
- RS Stock No.:
- 193-6557
- Mfr. Part No.:
- FIHAA01C1F
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FIHA high attenuation dual stage filters are housed in a compact, chassis mounting metal case, for ITE applications. Input and output connections are via 6.3 x 0.8mm Faston terminals. The filter should be fitted as close as possible to the mains cable entry point to minimize any radiated emissions from the mains cable within the equipment. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.
Chassis Mount Filter
Dual Stage Design
Compact Design
ITE Version
1, 3, 6, 10, 15 & 20A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty
Dual Stage Design
Compact Design
ITE Version
1, 3, 6, 10, 15 & 20A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 1A |
Maximum Voltage Rating | 264 V ac |
Mounting Type | Chassis Mount |
Termination Style | Quick Connect |
Number of Phases | 1 |
Number of Stages | Two Stage |
Series | FIHA |
Operating Frequency | 0 → 400Hz |
Length | 52mm |
Depth | 48mm |
Capacitance | 0.3μF, 6.6µF |
Height | 30mm |
Dimensions | 71 x 48 x 30mm |
Leakage Current | 0.6mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |