TE Connectivity IEC Filter 6609107-9
- RS Stock No.:
- 475-884
- Mfr. Part No.:
- 6609107-9
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 8 units)*
£195.264
(exc. VAT)
£234.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 - 32 | £24.408 | £195.26 |
| 40 + | £23.675 | £189.40 |
*price indicative
- RS Stock No.:
- 475-884
- Mfr. Part No.:
- 6609107-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 6609107-9 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 6609107-9 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Multi-function inlet filter is a vital component designed to enhance the performance of power entry modules. Engineered for dual AC (SMPS) input, this model ensures efficient power management in a wide range of applications. Its snap-in configuration simplifies installation, making it an ideal choice for manufacturers and engineers seeking reliability and enhanced functionality. With a unique vertical mount angle, the product adeptly integrates into various systems without compromising on space or aesthetic appeal. Its compliance with strict environmental regulations like EU RoHS and REACH highlights a commitment to sustainable practices while not sacrificing on quality or performance. This filter is specifically tailored to minimise leakage currents, ensuring user safety and superior operational efficiency.
Designed for seamless integration into various electronic systems
Utilises snap-in style for easy and quick installation
Offers robust protection against electromagnetic interference
Reliable operation within a temperature range of -10 to 40 °C
Constructed to meet stringent environmental compliance standards
Supports dual AC input configurations, enhancing versatility
Minimises leakage currents, ensuring safety during use
Compact design optimises space efficiency in product assembly
Utilises snap-in style for easy and quick installation
Offers robust protection against electromagnetic interference
Reliable operation within a temperature range of -10 to 40 °C
Constructed to meet stringent environmental compliance standards
Supports dual AC input configurations, enhancing versatility
Minimises leakage currents, ensuring safety during use
Compact design optimises space efficiency in product assembly
Related links
- TE Connectivity IEC Filter 6609018-8
- TE Connectivity IEC Filter 2 Pole 6609105-9, Plug In 2 Fuse
- TE Connectivity 6A Faston Single Fuse
- TE Connectivity 3A, 250 V ac Vertical Mount IEC Filter 6609107-6 Dual Fuse
- TE Connectivity 6A, 250 V ac Flange Mount IEC Filter 2-6609115-4 1 Fuse
- TE Connectivity 15A Faston None Fuse
- TE Connectivity 10A, 250 V ac Snap-In IEC Filter 4-6609107-8 Single Fuse
- TE Connectivity 10A 250 V ac Male Snap-In IEC Filter 2 Pole 5-6609107-3, Spade 2 Fuse
