TE Connectivity IEC Filter 6609018-8
- RS Stock No.:
- 475-882
- Mfr. Part No.:
- 6609018-8
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 12 units)*
£244.812
(exc. VAT)
£293.772
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 - 48 | £20.401 | £244.81 |
| 60 + | £19.789 | £237.47 |
*price indicative
- RS Stock No.:
- 475-882
- Mfr. Part No.:
- 6609018-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 6609018-8 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 6609018-8 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power Entry Connector Receptacle introduces a cutting-edge solution for multi-function inlet filtering. Designed specifically for power line applications, this innovative product seamlessly integrates right-angle designs with a 10 A current capacity. Its flanged IEC input and wire lead output ensure a reliable interface with ease of installation, while its operational capabilities extend up to 250 VAC. Built for efficiency, it offers a filtered performance that significantly reduces leakage currents, enhancing device safety and performance across various applications.
Multi-functional design tailored for diverse power line applications
Flanged mounting provides improved stability and ease of installation
Right angle configuration optimises space and layout in crowded environments
Constructed to handle leakage currents efficiently, ensuring heightened safety
Operates within an extensive temperature range, suitable for various settings
Filtering performance significantly enhances product longevity and electrical performance
IEC input and wire lead output enhance compatibility with standard electrical equipment
Low halogen content supports eco-friendly compliance needs
Robust construction stands up to rigorous industrial standards
Flanged mounting provides improved stability and ease of installation
Right angle configuration optimises space and layout in crowded environments
Constructed to handle leakage currents efficiently, ensuring heightened safety
Operates within an extensive temperature range, suitable for various settings
Filtering performance significantly enhances product longevity and electrical performance
IEC input and wire lead output enhance compatibility with standard electrical equipment
Low halogen content supports eco-friendly compliance needs
Robust construction stands up to rigorous industrial standards
Related links
- TE Connectivity IEC Filter 6609107-9
- TE Connectivity IEC Filter 2 Pole 6609105-9, Plug In 2 Fuse
- TE Connectivity 10A Faston
- TE Connectivity 6A, 250 V ac Flange Mount IEC Filter 2-6609115-4 1 Fuse
- TE Connectivity 6A Faston Single Fuse
- TE Connectivity 15A Faston None Fuse
- TE Connectivity 3A Wire Lead
- TE Connectivity 10A 250 V ac Male Snap-In IEC Inlet Filter 10CS1
