Bulgin C14 Vertical Snap-in IEC Connector, 250V Male, Fuse Size 5 x 20 mm, 6A
- RS Stock No.:
- 814-622
- Mfr. Part No.:
- BZV03/A0620/04
- Brand:
- Bulgin
Subtotal (4 units, in packs of 4)*
£213.55
(exc. VAT)
£256.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | £53.388 | £213.55 |
*price indicative
- RS Stock No.:
- 814-622
- Mfr. Part No.:
- BZV03/A0620/04
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | IEC Connector | |
| IEC Connector Type | C14 | |
| Mount Type | Snap-in | |
| Current | 6A | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Switch Type | Illuminated Switch | |
| Number of Fuses | 1 | |
| Voltage | 250V | |
| Termination Type | 6.3 mm Tab | |
| Rewireable | No | |
| Contact Gender | Male | |
| Fuse Size | 5 x 20 mm | |
| Shuttered | No | |
| Series | BZV03 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type IEC Connector | ||
IEC Connector Type C14 | ||
Mount Type Snap-in | ||
Current 6A | ||
Orientation Vertical | ||
Connector Gender Male | ||
Switch Type Illuminated Switch | ||
Number of Fuses 1 | ||
Voltage 250V | ||
Termination Type 6.3 mm Tab | ||
Rewireable No | ||
Contact Gender Male | ||
Fuse Size 5 x 20 mm | ||
Shuttered No | ||
Series BZV03 | ||
- COO (Country of Origin):
- TN
The Bulgin Compact power inlet designed for versatile usage in panel applications. Its efficient configuration allows seamless integration of power connections while maintaining space efficiency.
Compatible with filtered or non-filtered inlets for flexible installation options
Designed to accommodate 2.8mm or 6.3mm Terminal tags for comprehensive connectivity
Supports both single fused inlets and various switch options for expanded functionality
Ensures easy installation with a straightforward snap-fit assembly process
Related links
- Bulgin C14 Vertical Snap-in IEC Connector Fuse Size 5 x 20 mm, 6A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 6A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 4A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- RS PRO C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 6A
- Bulgin C14 Vertical Panel Mount IEC Connector 10A
