Bulgin C14 Horizontal Panel Mount IEC Connector, 250V Male, Fuse Size 5 x 20 mm, 10A
- RS Stock No.:
- 814-616
- Mfr. Part No.:
- BZH13/Z0000/00
- Brand:
- Bulgin
Subtotal (1 pack of 20 units)*
£305.44
(exc. VAT)
£366.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £15.272 | £305.44 |
*price indicative
- RS Stock No.:
- 814-616
- Mfr. Part No.:
- BZH13/Z0000/00
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| IEC Connector Type | C14 | |
| Product Type | IEC Connector | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Number of Fuses | 1 | |
| Voltage | 250V | |
| Rewireable | No | |
| Termination Type | Tab | |
| Fuse Size | 5 x 20 mm | |
| Contact Gender | Male | |
| Shuttered | No | |
| Series | BZH13 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
IEC Connector Type C14 | ||
Product Type IEC Connector | ||
Mount Type Panel Mount | ||
Current 10A | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Number of Fuses 1 | ||
Voltage 250V | ||
Rewireable No | ||
Termination Type Tab | ||
Fuse Size 5 x 20 mm | ||
Contact Gender Male | ||
Shuttered No | ||
Series BZH13 | ||
- COO (Country of Origin):
- TN
The Bulgin power inlet module provides a reliable solution for connecting power with minimal interference, featuring a combination of a single fused inlet and non-filtered outlet in a horizontal arrangement.
Single fused C14 power inlet ensures safety in operation
Non-filtered power outlet offers straightforward functionality
Designed with a horizontal module arrangement for easy integration
Compatible with 2.8mm or 6.3mm tags for versatile connectivity
Related links
- Bulgin C14 Horizontal Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Horizontal Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C13 250V Female 10A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Horizontal Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Flange IEC Connector Fuse Size 5 x 20 mm, 10A
