Bulgin C20 Straight Panel IEC Connector, 25V, 16A
- RS Stock No.:
- 467-433
- Distrelec Article No.:
- 304-49-128
- Mfr. Part No.:
- PX0598/20/63
- Brand:
- Bulgin
Subtotal (1 pack of 50 units)*
£168.20
(exc. VAT)
£201.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £168.20 | £3.364 |
*price indicative
- RS Stock No.:
- 467-433
- Distrelec Article No.:
- 304-49-128
- Mfr. Part No.:
- PX0598/20/63
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | IEC Connector | |
| IEC Connector Type | C20 | |
| Mount Type | Panel | |
| Current | 16A | |
| Orientation | Straight | |
| Voltage | 25V | |
| Termination Type | 6.3 mm Tab | |
| Standards/Approvals | UL, CSA, ENEC, VDE | |
| Series | IEC60320 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type IEC Connector | ||
IEC Connector Type C20 | ||
Mount Type Panel | ||
Current 16A | ||
Orientation Straight | ||
Voltage 25V | ||
Termination Type 6.3 mm Tab | ||
Standards/Approvals UL, CSA, ENEC, VDE | ||
Series IEC60320 | ||
- COO (Country of Origin):
- TN
The TE Connectivity Snap fit to panel mount C20 IEC inlet is the ideal solution for efficient power distribution in compact applications. Specifically designed for seamless integration, this connector is tailored for various terminations, ensuring versatility in installation. With robust construction from nylon 66, it guarantees durability in demanding environments, while its compliance with EN60 320-1 standard ensures safe and reliable operations. The product's design allows for a maximum panel thickness of 2mm, making it suitable for various mounting requirements. Enhanced with a flammability rating of UL94V-0, this connector prioritises safety without compromising on performance. With a wide range of approvals from major regulatory bodies, it stands as a trusted choice for professionals.
Designed for snap-fit panel mounting, enabling quick and easy installation
Constructed from high-quality nylon 66 for durability and strength
Meets international standards, ensuring reliability in different applications
Available with multiple termination options for greater flexibility
Features a maximum operating temperature of +70°C, suitable for a range of environments
Low-profile design maximises space efficiency in compact setups
Rated for up to 16A and 20A, accommodating various power needs
Offers a minimum operating temperature of -40°C to ensure performance in cold conditions
Incorporates safety features with UL94V-0 flammability rating
Related links
- Bulgin C20 Straight Snap-in IEC Connector 16A
- Bulgin C20 Straight Panel Mount IEC Connector 20A
- Bulgin C20 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 16A
- Bulgin C20 Straight Flange IEC Connector 16A
- Bulgin C20 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 20A
- Schurter C20 Straight Panel IEC Connector 16A
- Bulgin Type H F C18 C15 C13 25V
- Bulgin C18 Straight Panel Mount IEC Connector 15A
