Bulgin Type H, Type E, F, C19, C18, C16, C15, C14, C13, Type J Straight Snap-in IEC Connector, 25V, Fuse Size 5 x 20 mm,

Subtotal (1 pack of 50 units)*

£141.44

(exc. VAT)

£169.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£141.44£2.829

*price indicative

RS Stock No.:
470-194
Distrelec Article No.:
304-49-120
Mfr. Part No.:
PF0016/30/63
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

IEC Connector

IEC Connector Type

Type H, Type E, F, C19, C18, C16, C15, C14, C13, Type J

Mount Type

Snap-in

Current

10A

Orientation

Straight

Number of Fuses

1

Voltage

25V

Termination Type

Snap-Fit

Rewireable

Yes

Fuse Size

5 x 20 mm

Standards/Approvals

EN 60320, ENEC, IEC60320, RoHS, UL, UR, VDE, CSA

COO (Country of Origin):
TN
The TE Connectivity AC Power Entry Module with Snap-Fit Mounting and Integrated Fuse is a compact electromechanical component designed to streamline power connectivity in electronic devices.

Compact Design

Meets international standards for electrical safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy