HellermannTyton RFID Label 912, 144 bit
- RS Stock No.:
- 881-498
- Mfr. Part No.:
- 912-42571
- Brand:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
£1,340.63
(exc. VAT)
£1,608.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,340.63 | £1.341 |
*price indicative
- RS Stock No.:
- 881-498
- Mfr. Part No.:
- 912-42571
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Memory Size | 144bit | |
| Product Type | Label | |
| Device Type | RFID | |
| Minimum Frequency | 13.56MHz | |
| Maximum Frequency | 13.56MHz | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | ISO14445A | |
| Series | 912 | |
| Length | 30mm | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Memory Size 144bit | ||
Product Type Label | ||
Device Type RFID | ||
Minimum Frequency 13.56MHz | ||
Maximum Frequency 13.56MHz | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals ISO14445A | ||
Series 912 | ||
Length 30mm | ||
Width 15mm | ||
- COO (Country of Origin):
- CN
The HellermannTyton high-frequency adhesive label is designed for reliable identification solutions. Its robust design features a protective PET film encasing a chip and antenna, ensuring optimal performance in various environments.
Different sizes are available to suit diverse identification needs
Non-metal identification ensures compatibility with a wide range of elements
Operates at a frequency of 13.56MHz for effective performance
Related links
- HellermannTyton RFID Label 912
- HellermannTyton RFID tags
- HellermannTyton, RFID Protection Series Protective Film Film for Use with RFID Tags
- HellermannTyton Cable Tie RFID
- BALLUFF RFID RFID Tag, 16376 bit
- BALLUFF RFID RFID Tag BIS M-130-03/L, 896 bit
- BALLUFF RFID RFID Tag BIS M-135-03/L, 896 bit
- BALLUFF RFID RFID Tag BIS M-130-07/L, 992 bit
