HellermannTyton RFID Label 912

Subtotal (1 bag of 1000 units)*

£1,454.74

(exc. VAT)

£1,745.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£1,454.74£1.455

*price indicative

RS Stock No.:
881-499
Mfr. Part No.:
912-42556
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Label

Device Type

RFID

Maximum Frequency

13.56MHz

Maximum Operating Temperature

25°C

Length

25mm

Series

912

Standards/Approvals

ISO14443A

Width

25mm

COO (Country of Origin):
CN
The HellermannTyton RFID On metal labels serve as Advanced identification solutions, specifically is designed for metal surfaces, operating efficiently in high-frequency applications.

Compatible with HF/NFC technologies for versatile use

Customisable protective PET layer for branding or information display

Flexible, low-profile design fits curved metal surfaces seamlessly

Ensures reliable metal identification for enhanced tracking

Supports expected read/write cycles of 100,000 at 25°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy