HellermannTyton RFID Label 912
- RS Stock No.:
- 881-496
- Mfr. Part No.:
- 912-42575
- Brand:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
£2,223.54
(exc. VAT)
£2,668.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £2,223.54 | £2.224 |
*price indicative
- RS Stock No.:
- 881-496
- Mfr. Part No.:
- 912-42575
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label | |
| Device Type | RFID | |
| Minimum Frequency | 13.56MHz | |
| Maximum Frequency | 13.56MHz | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | RoHS | |
| Series | 912 | |
| Length | 30mm | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label | ||
Device Type RFID | ||
Minimum Frequency 13.56MHz | ||
Maximum Frequency 13.56MHz | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals RoHS | ||
Series 912 | ||
Length 30mm | ||
Width 15mm | ||
- COO (Country of Origin):
- CN
The HellermannTyton RFID On metal labels offer high frequency capabilities for reliable identification on metallic surfaces. These labels are designed for flexibility and customisation, adapting to the contours of various objects.
Metal-compatible, high frequency labels
Customisable TOP PET layer for printing logos and barcodes
Extremely low profile for fitting on curved surfaces
Various sizes available to suit different requirements
Printable using thermal transfer technology
Durable with an expected read/write cycle of 100,000 cycles at 25°C
