TE Connectivity 2.54mm Pitch Cable Mount IDC Connector, Male, 14 Way

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
257-6212
Mfr. Part No.:
1-1393536-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

2A

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Copper Alloy

Housing Material

Glass Fibre Reinforced Thermoplastic

RoHS Status: Not Applicable

Related links