TE Connectivity, AMP-QUICK Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 719-0223
- Mfr. Part No.:
- 928205-4
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 719-0223
- Mfr. Part No.:
- 928205-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Series | AMP-QUICK | |
| For Use With | PCB Connector | |
| Length | 10.16mm | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Series AMP-QUICK | ||
For Use With PCB Connector | ||
Length 10.16mm | ||
Width 4.5mm | ||
Amp-Quick Housings
2.54mm TE Connectivity Amp-Quick Range
