TE Connectivity 4-Way Connector Female for Surface, 1 Row

Subtotal (1 reel of 450 units)*

£350.26

(exc. VAT)

£420.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£350.26£0.778

*price indicative

RS Stock No.:
786-087
Mfr. Part No.:
2106431-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Number of Contacts

4

Number of Rows

1

Current

8.5A

Pitch

160μm

Connector Gender

Female

Mount Type

Surface

Shrouded/Unshrouded

Shrouded

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-40°C

Termination Type

PCB

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Housing Material

LCP

COO (Country of Origin):
CN
The TE Connectivity Durable wire connector designed for insulation displacement. This connector facilitates efficient wire to board connectivity in various applications, ensuring reliability in both surface mount and through-hole configurations.

Current rating up to 8A for 18 AWG wire ensures effective power delivery

Tool-less termination eliminates the need for pre-stripping wire insulation

Rated for 400 VAC / 400 VDC for versatile application use

Operating temperature range from -40°C to 105°C accommodates diverse environments

Integral cover enhances mechanical strain relief and vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy