Amphenol ICC 16-Way Connector Female for Free Hanging, 1 Row
- RS Stock No.:
- 785-727
- Mfr. Part No.:
- 86130163130345E1LF
- Brand:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-727
- Mfr. Part No.:
- 86130163130345E1LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 16 | |
| Product Type | Connector | |
| Number of Rows | 1 | |
| Current | 1.5A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Free Hanging | |
| Voltage | 1kV | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Series | 8613 | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Contact Material | Copper Alloy | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 16 | ||
Product Type Connector | ||
Number of Rows 1 | ||
Current 1.5A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Free Hanging | ||
Voltage 1kV | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Series 8613 | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Contact Material Copper Alloy | ||
Housing Material TPE | ||
- COO (Country of Origin):
- IN
The Amphenol ICC linear flat cable provides reliable connectivity for various applications, featuring a robust design that meets stringent regulatory standards. Ideal for ensuring safety and compliance in electronic environments.
Meets European Union directives and international regulations for safety
Lead-free or RoHS directive compliant, ensuring environmental safety
Designed for robustness with a linear configuration for optimal performance
Part of the 8613 series, offering reliable connections in diverse applications
Related links
- Amphenol ICC 16-Way Receptacle Female for Wire-to-Board, 2 Row
- TE Connectivity 2-Way IDC Connector Female for Free Hanging, 1 Row
- Amphenol ICC 2.54 mm Pitch 2 Row Straight
- 3M 10-Way IDC Connector Female for Free Hanging, 2 Row
- Amphenol ICC 20021122 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 16-Way Connector Female for Board, 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
