HARTING 16-Way Female Connector Female for PCB, 2 Row

Image representative of range

Subtotal (1 bag of 120 units)*

£500.66

(exc. VAT)

£600.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£500.66£4.172

*price indicative

RS Stock No.:
744-834
Mfr. Part No.:
15290162502000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Female Connector

Number of Contacts

16

Number of Rows

2

Pitch

1.27mm

Connector Gender

Female

Mount Type

PCB

Orientation

Straight

Contact Plating

Noble Metal over Nickel

Termination Type

IDC

Series

Har Flex

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Housing Material

LCP

COO (Country of Origin):
CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.

Features & Benefits


Robust design provides durability in demanding environments

High current capacity supports extensive electrical loads

IP-rated protection ensures reliability in harsh conditions

Easy installation reduces downtime and labour costs

Compatible with standard industrial cabling for seamless integration

Lightweight materials enhance handling and installation efficiency

Compliance with industry standards ensures safety and reliability

Resistant to vibration and mechanical stress for long-term performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Can this be installed without specialist tools?


Yes, this product can be installed without the need for specialist tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy