HARTING 16-Way Female Connector Female for PCB, 2 Row

Image representative of range

Subtotal (1 bag of 120 units)*

£424.32

(exc. VAT)

£509.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£424.32£3.536

*price indicative

RS Stock No.:
737-062
Mfr. Part No.:
15290162501000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Female Connector

Number of Contacts

16

Number of Rows

2

Pitch

1.27mm

Mount Type

PCB

Connector Gender

Female

Orientation

Straight

Contact Plating

Noble Metal over Nickel

Termination Type

IDC

Series

Har Flex

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Housing Material

LCP

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING Connector is an essential component designed for use in various industrial applications, providing reliable connectivity and performance. Its robust construction ensures durability and efficiency in demanding environments, making it suitable for a wide range of uses.

Features & Benefits


High-quality materials enhance durability and longevity

Compact design allows for space-saving installations

IP-rated protection ensures reliability in harsh environments

Easy installation process reduces downtime during setup

Compatible with various industrial standards for versatile use

Excellent electrical performance supports efficient operation

Resistant to mechanical stress for enhanced reliability

Lightweight construction facilitates easier handling and installation

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Can this be installed without specialist tools?


Yes, the installation process is designed to be straightforward and tool-free.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy