RS PRO 18-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 717-854
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
£4.88
(exc. VAT)
£5.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £4.88 | £0.244 |
| 5 - 9 | £4.48 | £0.224 |
| 10 + | £4.05 | £0.203 |
*price indicative
- RS Stock No.:
- 717-854
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 18 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Voltage | 1kV | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Housing Material | PBT | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 18 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Voltage 1kV | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Housing Material PBT | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The RS PRO IDC Ribbon Cable receptacle connectors come with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.
18-Way IDC Connector Socket for Cable Mount
2-Rows
Related links
- Wurth Elektronik 18-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 18-Way IDC Connector Male for Cable, 2 Row
- RS PRO 10-Way IDC Connector Female for Cable, 2 Row
- RS PRO 26-Way IDC Connector Female for Cable, 2 Row
- RS PRO 34-Way IDC Connector Female for Cable, 2 Row
- RS PRO 50-Way IDC Connector Female for Cable, 2 Row
- RS PRO 14-Way IDC Connector Female for Cable, 2 Row
- RS PRO 12-Way IDC Connector Female for Cable, 2 Row
