TE Connectivity 16-Way IDC Connector Male for Through Hole, 2 Row
- RS Stock No.:
- 678-203
- Mfr. Part No.:
- 8-1437044-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£217.22
(exc. VAT)
£260.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £217.22 | £2.172 |
*price indicative
- RS Stock No.:
- 678-203
- Mfr. Part No.:
- 8-1437044-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The TE Connectivity Header designed for use with IDC cable assemblies. It features a 2.54 mm centreline, making it suitable for Compact PCB layouts. It is engineered for reliable signal transmission in industrial and commercial electronics. Its robust design supports secure mating with compatible IDC connectors for efficient board-to-cable connections.
Vertical orientation
Thermoplastic housing
UL94V0 flammability rating
Related links
- TE Connectivity 16-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Panel Mount, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Through Hole, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Panel Mount, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 10-Way IDC Connector Male for Through Hole, 2 Row
