Molex 30-Way Connector Housing Female for Cable, 2 Row

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 2 units)*

£3.66

(exc. VAT)

£4.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9£3.66£1.83-
10 - 24£3.37£1.6857%
25 +£3.03£1.51517%

*price indicative

RS Stock No.:
665-798
Mfr. Part No.:
875683093
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

30

Product Type

Connector Housing

Number of Rows

2

Pitch

2mm

Connector Gender

Female

Mount Type

Cable

Voltage

125V

Shrouded/Unshrouded

Shrouded

Orientation

Straight

Contact Plating

Gold

Series

87568

Minimum Operating Temperature

-40°C

Termination Type

IDT

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS Compliant

Contact Material

Copper Alloy

Housing Material

Polyester

COO (Country of Origin):
MY
The Molex Milli Grid Cable-to-Board Receptacle is expertly designed for efficient connectivity in various applications. This dual-row connector features a robust lead-free composition, accommodating up to 30 circuits for maximum versatility. Crafted with a focus on durability, it ensures seamless integration and secure mating, supported by its unique centre polarization key and locking friction ramp. With a temperature range of -45° to +105°C, this connector is built to withstand diverse environmental conditions, making it an Ideal solution for demanding applications in the technology sector.

Leverages a dual-row configuration for optimal circuit management

Designed with a lead-free construction for environmental compliance

Equipped with a centre polarization key to ensure accurate alignment

Supports a mating Interface pitch of 2.00mm, enabling Compact designs

Made with Durable materials including copper alloy and polyester for longevity

Offers 100 mating cycles for reliable performance over time

Rated for voltages up to 125V, providing versatility across applications

Available in an attractive black resin finish for aesthetic integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy