TE Connectivity 9-Way IDC Connector for Through Hole
- RS Stock No.:
- 509-918
- Distrelec Article No.:
- 304-54-058
- Mfr. Part No.:
- 3-647050-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-918
- Distrelec Article No.:
- 304-54-058
- Mfr. Part No.:
- 3-647050-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 9 | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Series | MTA-100 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 9 | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Series MTA-100 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB header designed to meet the demanding requirements of modern electronic applications. Engineered for reliability, this component offers an optimal solution for connections within a variety of devices, ensuring secure and efficient transmission of signals. Its robust nylon construction provides excellent durability and thermal resistance, making it suitable for temperatures up to 260°C. This header is meticulously crafted for through-hole mounting, enabling straightforward integration into circuit boards while maintaining a compact footprint. Perfectly aligning with current compliance standards, the product guarantees low halogen content and adheres to rigorous environmental directives, ensuring both quality and environmental responsibility.
Designed for optimal thermal and electrical performance
Compact size allowing for efficient space utilisation on PCBs
Constructed with durable nylon for enhanced reliability
Complies with EU RoHS and REACH regulations for environmental assurance
Ideal for high-temperature soldering processes
Pin-in-paste capability streamlines assembly operations
Low halogen content promotes safer environmental impact
Proven use in various electronic applications ensures versatility
Related links
- TE Connectivity 9-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 9-Way PCB Header Male for PCB
- TE Connectivity 10-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 7-Way IDC Connector for Through Hole
- TE Connectivity 40-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 30-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
