Molex 3-Way IDC Connector Female, 1 Row

Subtotal (1 tray of 1000 units)*

£217.44

(exc. VAT)

£260.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£217.44£0.217

*price indicative

RS Stock No.:
507-641
Distrelec Article No.:
304-62-812
Mfr. Part No.:
91780-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

IDC Connector

Number of Contacts

3

Number of Rows

1

Pitch

2.5mm

Connector Gender

Female

Voltage

32V

Contact Plating

Tin

Minimum Operating Temperature

-20°C

Termination Type

Piercing

Series

91780

Maximum Operating Temperature

120°C

Contact Gender

Female

Standards/Approvals

IEC 61249-2-21, IEC 60695-2-13, IEC 60695-2-12, IEC 60695-2-11, IEC 60335-1, EU 2015/863

Housing Material

Nylon

Contact Material

Copper Alloy

COO (Country of Origin):
IE
The Molex 2.50mm Pitch Apply-Mate RAST 2.5 IDT Housing represents a significant advancement in connector housing technology. Designed specifically for applications demanding reliable connectivity, this innovative product features three circuits for optimal performance. The housing embodies practical engineering with side latches, providing enhanced security during operation. Crafted from high-quality materials, it is capable of withstanding rigorous tests for heat resistance and flammability. Its thoughtful design also incorporates position keys and a polarizing rib, ensuring ease of fitting and functional Accord in varied environments. As an Active product in the marketplace, it meets stringent compliance standards, making it an excellent choice for both standard and specialized applications. This item stands out for its capacity to ensure robust connectivity while adhering to ecological guidelines, reflecting a commitment to safety and environmental sustainability.

Designed with high durability to support extensive mating cycles

Incorporates a natural resin color for versatile applications

Features a Compact design for efficient space utilization

Supports a wide operating temperature range, ensuring reliability across environments

Utilizes a tray packaging type for easy handling and storage

Constructed from nylon for enhanced strength and resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy