Molex 3-Way IDC Connector Female, 1 Row

Subtotal (1 tray of 600 units)*

£195.69

(exc. VAT)

£234.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£195.69£0.326

*price indicative

RS Stock No.:
476-434
Distrelec Article No.:
304-62-810
Mfr. Part No.:
91716-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

IDC Connector

Number of Contacts

3

Number of Rows

1

Pitch

2.5mm

Voltage

32V

Connector Gender

Female

Contact Plating

Tin

Series

91716

Minimum Operating Temperature

-20°C

Termination Type

Piercing

Contact Gender

Female

Maximum Operating Temperature

120°C

Standards/Approvals

EU 2015/863, IEC 61249-2-21, IEC 60695-2-13, IEC 60695-2-12, IEC 60695-2-11, IEC 60335-1

Housing Material

Nylon

Contact Material

Phosphor Bronze

COO (Country of Origin):
IN
The Molex 2.50mm Pitch Apply-Mate RAST 2.5 IDT Housing is an Advanced connector solution designed for versatile applications. Featuring a robust construction of nylon and phosphor bronze materials, this connector ensures reliability and durability in various operating environments. Its innovative design caters to both direct and indirect applications, making it suitable for a wide range of electronic devices. With Active status and compliance with international safety standards, this product is engineered to provide secure connections while simplifying installation processes for manufacturers and engineers alike. Designed for ease of use, this connector is perfect for applications requiring female circuitry with three circuits and all position keys, ensuring compatibility across multiple platforms.

Built to withstand temperatures from -20° to +120°C, ensuring reliable performance across diverse environments

Low-Halogen material aids in environmentally friendly applications

Compliant with international standards, providing peace of mind for manufacturers

Durability tested for up to 10 mating cycles, promoting long-term usability

Designed to eliminate wire damage with its innovative termination Interface style

Natural white resin color contributes to Visual identification and aesthetic integration

CSA and UL certified for additional safety verification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy