Phoenix Contact Circular Connector, 4 Contacts, Screw, Through Hole, IP68, IP69K, IP66, QPD Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-146
Mfr. Part No.:
1414715
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Screw, Through Hole

Current

17.5A

IP Rating

IP68, IP69K, IP66

Series

QPD

Voltage

690V

Minimum Operating Temperature

-40°C

Housing Material

Polyamide

Maximum Operating Temperature

100°C

Standards/Approvals

No

Contact Material

Copper

COO (Country of Origin):
PL
The Phoenix Contact H distributor from the QPD series represents the pinnacle of reliability and efficiency in power distribution. Designed with an IDC connection method, it features an innovative QUICKON fast connection system, allowing for rapid and secure installation that can save up to 80% of connection time on-site. Its robust construction ensures durability, achieving a degree of protection up to IP68/IP69K and IK07, making it suitable for diverse industrial applications. With a compact footprint and intelligent design, this distributor easily accommodates various conductor cross-sections, enhancing its versatility. The product is crafted to withstand extreme environmental conditions, operating efficiently in a temperature range from -40 °C to 100 °C.

Meets strict environmental protection ratings for safety and longevity

Mechanical coding feature prevents mismatching during installation

Compact design allows for flexible and efficient use in tight spaces

High quality materials used in construction enhance durability and performance

Versatile conductor support accommodates a range of applications

Related links