Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, IP66, IP68, IP69K, QPD Series

Subtotal (1 unit)*

£69.17

(exc. VAT)

£83.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.17

*price indicative

RS Stock No.:
270-250
Mfr. Part No.:
1414715
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Cable Mount

IP Rating

IP66, IP68, IP69K

Series

QPD

COO (Country of Origin):
PL
The Phoenix Contact H distributor is an innovative power distribution solution designed for efficiency and reliability. It features a robust housing that ensures dependable performance in diverse environments, thanks to its IP68/IP69K and IK07 protection ratings. This product is tailored for quick, time-saving installations with its pioneering QUICKON connection system, which allows for an impressive reduction in on-site connection times.

Compact dimensions allow for efficient space utilisation
Suitable for a wide range of conductor cross sections for flexibility
Touch proof design enhances user safety when not in use
Rated for high voltage applications making it suitable for demanding tasks

Related links