TE Connectivity 18-Way IDC Connector for Cable

Subtotal (1 pack of 100 units)*

£190.74

(exc. VAT)

£228.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£190.74£1.907

*price indicative

RS Stock No.:
481-622
Distrelec Article No.:
304-58-666
Mfr. Part No.:
4-640432-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

18

Product Type

IDC Connector

Pitch

0.156in

Mount Type

Cable

Series

MTA-156

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

COO (Country of Origin):
US
The TE Connectivity Connector assembly is designed for reliable connectivity in various electrical applications. It features a robust construction that ensures durability while providing excellent performance in both industrial and consumer environments. The assembly boasts a user-friendly design, making installation straightforward and efficient, thereby reducing downtime and enhancing productivity. With compliance to essential directives, it guarantees adherence to environmental standards, ensuring that you’re choosing a sustainable option that doesn’t compromise on quality. This connector assembly is an indispensable choice for those seeking efficiency and reliability in their electrical systems, promising long-lasting service and enhanced performance.

Crafted for optimal electrical performance in diverse applications

Offers simple installation with a secure connection for enhanced reliability

Designed to withstand harsh environmental conditions, ensuring longevity

Complies with EU RoHS and ELV directives, emphasising eco-friendliness

Supports a wide range of operational needs due to its versatile design

Provides comprehensive product compliance documentation for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy