TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 477-703
- Distrelec Article No.:
- 304-57-981
- Mfr. Part No.:
- 1-284338-3
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£230.79
(exc. VAT)
£276.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £230.79 | £0.231 |
*price indicative
- RS Stock No.:
- 477-703
- Distrelec Article No.:
- 304-57-981
- Mfr. Part No.:
- 1-284338-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 10A | |
| Pitch | 5mm | |
| Mount Type | Cable | |
| Voltage | 240V | |
| Connector Gender | Female | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -25°C | |
| Series | RAST 5 IDC Connectors | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL, VDE | |
| Housing Material | Polyamide 66 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 10A | ||
Pitch 5mm | ||
Mount Type Cable | ||
Voltage 240V | ||
Connector Gender Female | ||
Contact Plating Tin | ||
Minimum Operating Temperature -25°C | ||
Series RAST 5 IDC Connectors | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL, VDE | ||
Housing Material Polyamide 66 | ||
- COO (Country of Origin):
- IT
The TE Connectivity connector assembly provides a reliable insulation displacement connection for wire-to-board applications. Designed with meticulous attention to detail, this receptacle connector excels in ensuring secure mating alignment and robust retention. Its compact rectangular form factor is ideal for applications requiring efficient space utilisation, while the high-quality materials used in its construction ensure durability and performance in demanding environments. With features like temperature resistance and compatibility with stranded wire types, this connector is perfect for a variety of industrial and electronic applications. Users can rely on this assembly for superior electrical performance and seamless integration into their projects.
Packaged in box and tray for easy handling and storage
Constructed from PA 6.6 housing material for enhanced resilience
Mating retention is achieved through a robust locking latch mechanism
Compatible with industry standards such as UL and VDE
Operates effectively within a temperature range of -25 to 105 °C
Features a compact design with a 5 mm pitch for space-efficient layouts
Provides a maximum current rating of 10 A for versatile applications
Available in a vibrant red finish for easy identification
Related links
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Surface, 1 Row
- TE Connectivity 12-Way IDC Connector Female for Cable, 1 Row
- 12v Dc Axial Fans
- Black Bulkhead Lights
- Cable Ferrite Beads
- Aluminium Rulers
