TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row

Subtotal (1 box of 800 units)*

£199.94

(exc. VAT)

£239.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£199.94£0.25

*price indicative

RS Stock No.:
472-656
Distrelec Article No.:
304-57-980
Mfr. Part No.:
1-284338-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

2

Number of Rows

1

Current

10A

Pitch

5mm

Voltage

240V

Connector Gender

Female

Mount Type

Cable

Contact Plating

Tin

Termination Type

IDC

Minimum Operating Temperature

-25°C

Series

RAST 5 IDC Connectors

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

VDE, UL

Housing Material

Polyamide 66

COO (Country of Origin):
IT
The TE Connectivity connector assembly provides a robust solution for wire-to-board applications, utilising insulation displacement technology for efficient connections. Designed for RAST 5 IDC connectors, it ensures reliable performance with stranded discrete wire types. The rectangle design and polarisation feature allow easy and accurate mating, reducing installation errors and enhancing overall system reliability. Its durable black housing ensures longevity in various operating temperatures, making it suitable for demanding environments. The product is ideal for a range of industries, including automotive and industrial applications, bringing both versatility and dependability.

Receptacle design optimises space without compromising on performance

Insulation displacement termination method simplifies installation and connections

Mating retention ensures secure connections, preventing dislodgement

Tin-plated contacts improve conductivity and corrosion resistance

Compatible with various wire sizes, facilitating flexibility in designs

Operating temperature range accommodates diverse environmental conditions

UL and VDE compliance guarantees adherence to industry safety standards

Available in box and tray packaging for easy inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy