TE Connectivity IDC Connector Male
- RS Stock No.:
- 476-765
- Distrelec Article No.:
- 304-65-121
- Mfr. Part No.:
- 284939-4
- Brand:
- TE Connectivity
Subtotal (1 box of 150 units)*
£223.16
(exc. VAT)
£267.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £223.16 | £1.488 |
*price indicative
- RS Stock No.:
- 476-765
- Distrelec Article No.:
- 304-65-121
- Mfr. Part No.:
- 284939-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Connector Gender Male | ||
Contact Gender Male | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- IT
The TE Connectivity multiple cavity plug is engineered to accommodate 60 and 94 positions, delivering robust connectivity for a wide array of applications. Designed with precision and compliance in mind, this connector not only meets regulatory standards but ensures reliable performance in challenging environments. Its versatile nature makes it ideal for both complex industrial settings and more straightforward consumer uses. This plug features a sturdy construction, ensuring longevity and resilience, while seamlessly integrating into existing systems for enhanced functionality. With a focus on ease of use, it is designed for quick installations and maintenance, making it a preferred choice for professionals seeking efficiency without compromising on quality.
Designed for a wide range of connector configurations
Robust construction enhances durability in various applications
Compliance with EU RoHS and REACH regulations supports environmental standards
Easy installation process facilitates quicker project completions
Versatile product suitable for both industrial and consumer use
Ensures reliable connectivity under a variety of operational conditions
Related links
- TE Connectivity 2.54mm Pitch Cable Mount IDC Connector 14 Way
- TE Connectivity 24-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 4-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 34-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 8-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 3-Way IDC Connector Male
- TE Connectivity 7-Way IDC Connector Male
