TE Connectivity 2.54 mm Pitch 28 Way DIP Surface Test IC Socket
- RS Stock No.:
- 476-026
- Distrelec Article No.:
- 304-63-272
- Mfr. Part No.:
- 2-1571586-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-026
- Distrelec Article No.:
- 304-63-272
- Mfr. Part No.:
- 2-1571586-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | DIP | |
| IC Socket Type | Test Socket | |
| Product Type | IC Socket | |
| Current | 3A | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Orientation | Vertical | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Socket Mount Type | Surface | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Device Mount Type | Board | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type DIP | ||
IC Socket Type Test Socket | ||
Product Type IC Socket | ||
Current 3A | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Orientation Vertical | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Socket Mount Type Surface | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Device Mount Type Board | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- CH
The TE Connectivity DIP socket offers a reliable and efficient solution for PCB connectivity, designed specifically for those seeking durable electronic components. Recognised for its exceptional performance in signal applications, this socket caters to a multitude of environments. Constructed with a ladder frame style and standard pin layout, it ensures a secure and stable connection. The use of high-quality materials like copper and tin plating enhances both conductivity and longevity, making it ideal for a variety of circuit applications. With its vertical orientation and through-hole soldering method, integration into any circuit board is straightforward, allowing for flexibility in design. This socket not only meets industry standards for quality but also prioritises safety and compliance, making it a trusted choice in electronics.
Engineered for high durability and reliability in electronic applications
Designed with a standard pin configuration for easy compatibility
Utilises a robust through-hole solder termination for secure PCB mounting
Incorporates a copper sleeve for superior electrical performance
Constructed to withstand a wide operating temperature range, ensuring functionality in various conditions
Meets industry flammability ratings for enhanced safety assurance
Offers a straightforward installation process with vertical PCB orientation
Environmentally compliant, adhering to relevant regulations in safety and materials
Related links
- TE Connectivity 2.54 mm Pitch 18 Way DIP Surface Test IC Socket
- TE Connectivity 2.54 mm Pitch 20 Way DIP Surface Test IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way DIP Through Hole DIP IC Socket
- Aries Electronics 2.54 mm Pitch 28 Way DIP Through Hole Test IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 18 Way DIP Surface Test DIL Socket
- Molex Tray Surface Test IC Socket
- Yamaichi 500 μm Pitch 48 Way QFP Surface Test IC Socket
